Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALISSI30R11HTOBO1
Newark Part No.94AK6673
Technical Datasheet
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $218.570 |
Price for:Each
Minimum: 1
Multiple: 1
$218.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALISSI30R11HTOBO1
Newark Part No.94AK6673
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberiSSI30R11H
Kit Application TypePower Management
Application Sub TypeSolid-State Isolator
Kit ContentsEvaluation Board iSSI30R11H With 2x CoolMOS MOSFET IPQC60R010S7
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
EVALISSI30R11HTOBO1 is an evaluation board intended for evaluating the product features of our iSSIsolid state insulator iSSI30R11H in an application circuit. Evaluation board with iSSI30R11H and two CoolMOS™ IPQC60R010S7 MOSFETs in an AC switch configuration. Typical applications include battery management system (BMS), power transmission and distribution, industrial automation, smart building and switched mode power supply.
- Features iSSI30R11H+IPQC60R010S7 CoolMOS™
- AC switch configuration
- Ultra-fast overcurrent detection
- Direct CoolMOS™ temperature measurement
- Fast turn-on /fast turn-off
- Dynamic miller clamping
- Fast iSSI evaluation and design
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board iSSI30R11H With 2x CoolMOS MOSFET IPQC60R010S7
SVHC
No SVHC (27-Jun-2018)
Silicon Core Number
iSSI30R11H
Application Sub Type
Solid-State Isolator
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate