Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoF3L400R10W3S7B11BPSA1
Newark Part No.50AK1535
Product RangeEasyPACK TRENCHSTOP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $147.100 |
| 5+ | $138.070 |
| 16+ | $129.060 |
Price for:Each
Minimum: 1
Multiple: 1
$147.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF3L400R10W3S7B11BPSA1
Newark Part No.50AK1535
Product RangeEasyPACK TRENCHSTOP Series
Technical Datasheet
IGBT ConfigurationThree level Inverter
Continuous Collector Current235A
Collector Emitter Saturation Voltage1.61V
Power Dissipation20mW
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max950V
IGBT TechnologyIGBT 7 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPACK TRENCHSTOP Series
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Three level Inverter
Collector Emitter Saturation Voltage
1.61V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 7 [Trench/Field Stop]
Product Range
EasyPACK TRENCHSTOP Series
Continuous Collector Current
235A
Power Dissipation
20mW
Transistor Case Style
Module
Collector Emitter Voltage Max
950V
Transistor Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability