Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFD300R17KE4PHOSA1
Newark Part No.25AH9604
Product Range62mm C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $156.940 |
| 5+ | $148.330 |
| 16+ | $139.710 |
| 32+ | $131.090 |
Price for:Each
Minimum: 1
Multiple: 1
$156.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFD300R17KE4PHOSA1
Newark Part No.25AH9604
Product Range62mm C Series
Technical Datasheet
IGBT ConfigurationSingle Chopper
DC Collector Current300A
Continuous Collector Current300A
Collector Emitter Saturation Voltage1.95V
Collector Emitter Saturation Voltage Vce(on)1.95V
Power Dissipation Pd-
Power Dissipation-
Collector Emitter Voltage V(br)ceo1.7kV
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product Range62mm C Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Single Chopper
Continuous Collector Current
300A
Collector Emitter Saturation Voltage Vce(on)
1.95V
Power Dissipation
-
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
300A
Collector Emitter Saturation Voltage
1.95V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
1.7kV
Junction Temperature, Tj Max
150°C
IGBT Termination
Tab
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
62mm C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
