New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Silicon Carbide (SiC) MOSFETs & Modules
                      Print Page

                      FF08MR12W1MA1B11ABPSA1

                      Silicon Carbide MOSFET, Half Bridge, Dual N Channel, 150 A, 1.2 kV, 0.00733 ohm, Module

                      INFINEON FF08MR12W1MA1B11ABPSA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoFF08MR12W1MA1B11ABPSA1
                      Newark Part No.78AH7167
                      Product RangeCoolSiC Easy 1B Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoFF08MR12W1MA1B11ABPSA1
                      Newark Part No.78AH7167
                      Product RangeCoolSiC Easy 1B Series
                      Technical Datasheet

                      Data Sheet

                      MOSFET Module ConfigurationHalf Bridge
                      Transistor PolarityDual N Channel
                      Channel TypeDual N Channel
                      Continuous Drain Current Id150A
                      Drain Source Voltage Vds1.2kV
                      On Resistance Rds(on)0.00733ohm
                      Drain Source On State Resistance0.00733ohm
                      Transistor Case StyleModule
                      No. of Pins-
                      Rds(on) Test Voltage15V
                      Gate Source Threshold Voltage Max4.4V
                      Power Dissipation20mW
                      Power Dissipation Pd-
                      Operating Temperature Max150°C
                      Product RangeCoolSiC Easy 1B Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      MOSFET Module Configuration

                      Half Bridge

                      Channel Type

                      Dual N Channel

                      Drain Source Voltage Vds

                      1.2kV

                      Drain Source On State Resistance

                      0.00733ohm

                      No. of Pins

                      -

                      Gate Source Threshold Voltage Max

                      4.4V

                      Power Dissipation Pd

                      -

                      Product Range

                      CoolSiC Easy 1B Series

                      Transistor Polarity

                      Dual N Channel

                      Continuous Drain Current Id

                      150A

                      On Resistance Rds(on)

                      0.00733ohm

                      Transistor Case Style

                      Module

                      Rds(on) Test Voltage

                      15V

                      Power Dissipation

                      20mW

                      Operating Temperature Max

                      150°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.