Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF1000UXTR23T2M1B5BPSA1
Newark Part No.49AM2826
Product RangeXHP 2 Series
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6,255.740 |
5+ | $6,191.160 |
10+ | $6,128.470 |
25+ | $5,875.080 |
Price for:Each
Minimum: 1
Multiple: 1
$6,255.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF1000UXTR23T2M1B5BPSA1
Newark Part No.49AM2826
Product RangeXHP 2 Series
MOSFET Module ConfigurationHalf Bridge
Channel TypeN Channel
Continuous Drain Current Id1.335kA
Drain Source Voltage Vds2.3kV
Drain Source On State Resistance1190µohm
Transistor Case StyleModule
No. of Pins15Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max5.15V
Power Dissipation-
Operating Temperature Max175°C
Product RangeXHP 2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
1.335kA
Drain Source On State Resistance
1190µohm
No. of Pins
15Pins
Gate Source Threshold Voltage Max
5.15V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
2.3kV
Transistor Case Style
Module
Rds(on) Test Voltage
15V
Power Dissipation
-
Product Range
XHP 2 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability