Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFF1800R23IE7BPSA1
Newark Part No.63AK1642
Product RangePrimePACK 3+B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,323.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,323.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF1800R23IE7BPSA1
Newark Part No.63AK1642
Product RangePrimePACK 3+B Series
Technical Datasheet
IGBT ConfigurationDual
Continuous Collector Current1.8kA
Collector Emitter Saturation Voltage1.8V
Power Dissipation20mW
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max2.3kV
IGBT TechnologyIGBT 7 [Trench/Field Stop]
Transistor MountingPanel
Product RangePrimePACK 3+B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual
Collector Emitter Saturation Voltage
1.8V
Operating Temperature Max
150°C
IGBT Termination
Stud
IGBT Technology
IGBT 7 [Trench/Field Stop]
Product Range
PrimePACK 3+B Series
Continuous Collector Current
1.8kA
Power Dissipation
20mW
Transistor Case Style
Module
Collector Emitter Voltage Max
2.3kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
