New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. IGBTs
                      4. IGBT Modules
                      Print Page

                      FF200R17KE3HOSA1

                      IGBT Array & Module Transistor, N Channel, 310 A, 2 V, 1.25 kW, 1.7 kV, Module

                      INFINEON FF200R17KE3HOSA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoFF200R17KE3HOSA1
                      Newark Part No.13AC8641
                      Product Range62mm C
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$173.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $173.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoFF200R17KE3HOSA1
                      Newark Part No.13AC8641
                      Product Range62mm C
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityN Channel
                      IGBT ConfigurationDual [Half Bridge]
                      DC Collector Current310A
                      Continuous Collector Current310A
                      Collector Emitter Saturation Voltage2V
                      Collector Emitter Saturation Voltage Vce(on)2V
                      Power Dissipation Pd1.25kW
                      Power Dissipation1.25kW
                      Junction Temperature, Tj Max125°C
                      Collector Emitter Voltage V(br)ceo1.7kV
                      Operating Temperature Max125°C
                      Transistor Case StyleModule
                      IGBT TerminationTab
                      Collector Emitter Voltage Max1.7kV
                      IGBT TechnologyIGBT 3 [Trench/Field Stop]
                      Transistor MountingPanel
                      Product Range62mm C
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • 62mm C-series module with trench/fieldstop IGBT³ and Emitter Controlled³ diode

                      Technical Specifications

                      Transistor Polarity

                      N Channel

                      DC Collector Current

                      310A

                      Collector Emitter Saturation Voltage

                      2V

                      Power Dissipation Pd

                      1.25kW

                      Junction Temperature, Tj Max

                      125°C

                      Operating Temperature Max

                      125°C

                      IGBT Termination

                      Tab

                      IGBT Technology

                      IGBT 3 [Trench/Field Stop]

                      Product Range

                      62mm C

                      IGBT Configuration

                      Dual [Half Bridge]

                      Continuous Collector Current

                      310A

                      Collector Emitter Saturation Voltage Vce(on)

                      2V

                      Power Dissipation

                      1.25kW

                      Collector Emitter Voltage V(br)ceo

                      1.7kV

                      Transistor Case Style

                      Module

                      Collector Emitter Voltage Max

                      1.7kV

                      Transistor Mounting

                      Panel

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.