Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF3MR12KM1HSHPSA1
Newark Part No.51AM2049
Product Range62 mm C Series
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 1+ | $449.220 |
| 5+ | $444.830 |
| 10+ | $440.570 |
| 30+ | $423.330 |
Price for:Each
Minimum: 1
Multiple: 1
$449.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF3MR12KM1HSHPSA1
Newark Part No.51AM2049
Product Range62 mm C Series
MOSFET Module ConfigurationHalf Bridge
Channel TypeDual N Channel
Continuous Drain Current Id200A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance4400µohm
Transistor Case StyleModule
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.1V
Power Dissipation-
Operating Temperature Max175°C
Product Range62 mm C Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
200A
Drain Source On State Resistance
4400µohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
5.1V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
Dual N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
-
Product Range
62 mm C Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability