Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFF450R12KE4EHOSA1
Newark Part No.34AC1487
Product RangeStandard 62mm C
Your Part Number
18 In Stock
Need more?
6 Delivery in 1-3 Business Days(US stock)
12 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $149.920 |
| 5+ | $137.060 |
| 10+ | $124.190 |
Price for:Each
Minimum: 1
Multiple: 1
$149.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF450R12KE4EHOSA1
Newark Part No.34AC1487
Product RangeStandard 62mm C
Technical Datasheet
IGBT ConfigurationDual, Common Emitter
Transistor PolarityN Channel
Continuous Collector Current520A
DC Collector Current520A
Collector Emitter Saturation Voltage Vce(on)1.75V
Collector Emitter Saturation Voltage1.75V
Power Dissipation2.4kW
Power Dissipation Pd2.4kW
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeStandard 62mm C
SVHCNo SVHC (25-Jun-2025)
Product Overview
62mm C-series module with fast trench/fieldstop IGBT4 and emitter controlled HE diode suitable for use in high frequency switching application, high power converters, solar applications and UPS systems.
- Increased DC link voltage
- Trench IGBT 4
- 4KV AC1 min insulation
- Package with CTI <gt/> 400
- High Creepage and clearance distances
- Isolated base plate
- Copper base plate
Technical Specifications
IGBT Configuration
Dual, Common Emitter
Continuous Collector Current
520A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation
2.4kW
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
150°C
IGBT Termination
Tab
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
Standard 62mm C
Transistor Polarity
N Channel
DC Collector Current
520A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation Pd
2.4kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
