Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF600R17ME4PB11BOSA1
Newark Part No.34AC1493
Product RangeEconoDUAL 3 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $111.600 |
Price for:Each
Minimum: 1
Multiple: 1
$111.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF600R17ME4PB11BOSA1
Newark Part No.34AC1493
Product RangeEconoDUAL 3 Series
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationDual
DC Collector Current600A
Continuous Collector Current600A
Collector Emitter Saturation Voltage Vce(on)1.95V
Collector Emitter Saturation Voltage1.95V
Power Dissipation-
Power Dissipation Pd-
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.7kV
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoDUAL 3 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
EconoDUAL™ 3 module with trench/fieldstop IGBT 4 and emitter controlled diode and PressFIT/NTC/TIM suitable for use with High power converters and wind turbines.
- High current density
- Low VCEsat
- VCEsat with positive temperature coefficient
- High power density
- Isolated base plate
- Standard housing
- Pre-applied thermal interface material
Technical Specifications
Transistor Polarity
N Channel
DC Collector Current
600A
Collector Emitter Saturation Voltage Vce(on)
1.95V
Power Dissipation
-
Operating Temperature Max
150°C
Junction Temperature, Tj Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoDUAL 3 Series
IGBT Configuration
Dual
Continuous Collector Current
600A
Collector Emitter Saturation Voltage
1.95V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
1.7kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate