Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFM24W256-G
Newark Part No.82T3113
Your Part Number
Technical Datasheet
182 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.050 |
| 10+ | $7.930 |
| 25+ | $7.810 |
| 50+ | $7.450 |
| 100+ | $7.280 |
| 250+ | $7.170 |
| 500+ | $6.990 |
Price for:Each
Minimum: 1
Multiple: 1
$8.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFM24W256-G
Newark Part No.82T3113
Technical Datasheet
Memory Density256Kbit
Memory TypeFRAM
Memory Size256Kbit
Memory Configuration32K x 8bit
InterfacesSerial I2C (2-Wire)
NVRAM Memory Configuration32K x 8bit
IC Interface TypeI2C
Clock Frequency Max1MHz
Supply Voltage Min2.7V
Access Time-
Supply Voltage Max5.5V
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
256Kbit
Memory Size
256Kbit
Interfaces
Serial I2C (2-Wire)
IC Interface Type
I2C
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Type
FRAM
Memory Configuration
32K x 8bit
NVRAM Memory Configuration
32K x 8bit
Clock Frequency Max
1MHz
Access Time
-
Memory Case Style
SOIC
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate