Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.140 |
| 10+ | $3.820 |
| 25+ | $3.690 |
| 50+ | $3.540 |
| 100+ | $3.440 |
| 250+ | $3.410 |
| 500+ | $3.360 |
Product Information
Product Overview
FM25640B-G is a 64kb non-volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead and system level reliability problems caused by serial flash, EEPROM and other non-volatile memories. Unlike serial flash and EEPROM, this memory performs write operations at bus speed. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition this memory offers substantial write endurance compared with other non-volatile memories.
- No write delays are incurred
- Very fast serial peripheral interface
- Direct hardware replacement for serial flash and EEPROM
- Sophisticated write protection scheme
- -40 to 85°C Industrial temperature range
Technical Specifications
64Kbit
8K x 8bit
8K x 8bit
4.5V
5.5V
8Pins
-40°C
-
No SVHC (21-Jan-2025)
FRAM
SPI
20MHz
-
SOIC
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate