Need more?
Quantity | Price |
---|---|
1+ | $12.910 |
10+ | $12.240 |
25+ | $11.630 |
50+ | $11.260 |
100+ | $10.990 |
250+ | $10.740 |
500+ | $10.690 |
1000+ | $9.610 |
Product Information
Product Overview
FM28V020-SGTR is a FM28V020 32K × 8 nonvolatile memory that reads and writes similar to a standard SRAM. A ferroelectric random access memory or F-RAM is nonvolatile, which means that data is retained after power is removed. It provides data retention for over 151 years while eliminating the reliability concerns, functional disadvantages, and system design complexities of battery-backed SRAM (BBSRAM). Fast write timing and high write endurance make the F-RAM superior to other types of memory. It is ideal for nonvolatile memory applications requiring frequent or rapid writes. The operation is similar to that of other RAM devices and therefore, it can be used as a drop-in replacement for a standard SRAM in a system. Read and write cycles may be triggered by CE or simply by changing the address. The F-RAM memory is nonvolatile due to its unique ferroelectric memory process.
- 256Kbit ferroelectric random access memory (F-RAM) logically organized as 32K × 8
- NoDelay™ writes, page mode operation, advanced high-reliability ferroelectric process
- Industry-standard 32K × 8 SRAM pinout, 70ns access time, 140ns cycle time
- Superior to battery-backed SRAM modules, no battery concerns
- Monolithic reliability, true surface mount solution, no rework steps
- Superior for moisture, shock, and vibration, resistant to negative voltage undershoots
- Low power consumption, active current 5mA (typ)
- Low-voltage operation: VDD = 2.0V to 3.6V
- Industrial temperature range from –40°C to +85°C
- 28-pin SOIC package
Technical Specifications
256Kbit
32K x 8bit
Parallel
-
2V
SOIC
28Pins
-40°C
-
256Kbit
32K x 8bit
Parallel
-
3.6V
SOIC
Surface Mount
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate