Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP15R12W1T7B3BOMA1
Newark Part No.91AH7544
Product RangeEasyPIM TRENCHSTOP
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $50.190 |
| 5+ | $44.710 |
| 10+ | $39.240 |
| 48+ | $34.110 |
| 72+ | $33.350 |
| 120+ | $32.940 |
| 264+ | $32.550 |
Price for:Each
Minimum: 1
Multiple: 1
$50.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP15R12W1T7B3BOMA1
Newark Part No.91AH7544
Product RangeEasyPIM TRENCHSTOP
Technical Datasheet
IGBT ConfigurationPIM Half Bridge Inverter
DC Collector Current15A
Continuous Collector Current15A
Collector Emitter Saturation Voltage1.6V
Collector Emitter Saturation Voltage Vce(on)1.6V
Power Dissipation-
Power Dissipation Pd-
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT 7 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPIM TRENCHSTOP
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
PIM Half Bridge Inverter
Continuous Collector Current
15A
Collector Emitter Saturation Voltage Vce(on)
1.6V
Power Dissipation Pd
-
Junction Temperature, Tj Max
175°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
15A
Collector Emitter Saturation Voltage
1.6V
Power Dissipation
-
Operating Temperature Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT 7 [Trench/Field Stop]
Product Range
EasyPIM TRENCHSTOP
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate