Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFP25R12KE3BPSA1
Newark Part No.38AJ3601
Product RangeEconoPIM 2 Series
Your Part Number
55 In Stock
Need more?
7 Delivery in 1-3 Business Days(US stock)
48 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $78.500 |
| 5+ | $73.920 |
| 10+ | $69.340 |
Price for:Each
Minimum: 1
Multiple: 1
$78.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP25R12KE3BPSA1
Newark Part No.38AJ3601
Product RangeEconoPIM 2 Series
Technical Datasheet
IGBT ConfigurationSeven Pack
Continuous Collector Current40A
DC Collector Current40A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation Pd155W
Power Dissipation155W
Operating Temperature Max125°C
Junction Temperature, Tj Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPIM 2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Seven Pack
DC Collector Current
40A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
155W
Junction Temperature, Tj Max
125°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
40A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
155W
Operating Temperature Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EconoPIM 2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
