Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS05MR12A6MA1BBPSA1
Newark Part No.25AJ0837
Product RangeHybridPACK CoolSiC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,626.970 |
Price for:Each
Minimum: 1
Multiple: 1
$1,626.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS05MR12A6MA1BBPSA1
Newark Part No.25AJ0837
Product RangeHybridPACK CoolSiC
Technical Datasheet
MOSFET Module ConfigurationSixPack
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id200A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance5500µohm
On Resistance Rds(on)0.0055ohm
Transistor Case StyleModule
No. of Pins-
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max-
Power Dissipation-
Power Dissipation Pd-
Operating Temperature Max150°C
Product RangeHybridPACK CoolSiC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
SixPack
Transistor Polarity
N Channel
Drain Source Voltage Vds
1.2kV
On Resistance Rds(on)
0.0055ohm
No. of Pins
-
Gate Source Threshold Voltage Max
-
Power Dissipation Pd
-
Product Range
HybridPACK CoolSiC
Channel Type
N Channel
Continuous Drain Current Id
200A
Drain Source On State Resistance
5500µohm
Transistor Case Style
Module
Rds(on) Test Voltage
-
Power Dissipation
-
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability