Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS3L30R07W2H3FB11BPSA2
Newark Part No.22AJ2159
Product RangeEasyPACK CoolSiC
Technical Datasheet
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS3L30R07W2H3FB11BPSA2
Newark Part No.22AJ2159
Product RangeEasyPACK CoolSiC
Technical Datasheet
IGBT ConfigurationTwelve Pack
Continuous Collector Current30A
DC Collector Current30A
Collector Emitter Saturation Voltage Vce(on)1.5V
Collector Emitter Saturation Voltage1.5V
Power Dissipation135W
Power Dissipation Pd135W
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPACK CoolSiC
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IGBT Configuration
Twelve Pack
DC Collector Current
30A
Collector Emitter Saturation Voltage
1.5V
Power Dissipation Pd
135W
Junction Temperature, Tj Max
175°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2018)
Continuous Collector Current
30A
Collector Emitter Saturation Voltage Vce(on)
1.5V
Power Dissipation
135W
Operating Temperature Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
650V
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EasyPACK CoolSiC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability