Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS3L400R10W3S7FB11BPSA1
Newark Part No.67AK0928
Product RangeEasyPACK TRENCHSTOP IGBT7 Series
Technical Datasheet
6 In Stock
Need more?
3 Delivery in 1-3 Business Days(US stock)
3 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $182.100 | 
Price for:Each
Minimum: 1
Multiple: 1
$182.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS3L400R10W3S7FB11BPSA1
Newark Part No.67AK0928
Product RangeEasyPACK TRENCHSTOP IGBT7 Series
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current75A
Forward Voltage Max1.58V
Diode Module ConfigurationBridge
Diode Case StyleModule
No. of Pins52Pins
Operating Temperature Max150°C
Forward Surge Current150A
Diode MountingPanel
Product RangeEasyPACK TRENCHSTOP IGBT7 Series
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.58V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
75A
Diode Module Configuration
Bridge
No. of Pins
52Pins
Forward Surge Current
150A
Product Range
EasyPACK TRENCHSTOP IGBT7 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate