Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFS500R17OE4DB81BPSA1
Newark Part No.82AH4544
Product RangeEconoPACK TrenchStop
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,691.360 |
Price for:Each
Minimum: 1
Multiple: 1
$1,691.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS500R17OE4DB81BPSA1
Newark Part No.82AH4544
Product RangeEconoPACK TrenchStop
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current500A
DC Collector Current500A
Collector Emitter Saturation Voltage Vce(on)1.95V
Collector Emitter Saturation Voltage1.95V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage V(br)ceo1.7kV
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPACK TrenchStop
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
500A
Collector Emitter Saturation Voltage
1.95V
Power Dissipation
-
Junction Temperature, Tj Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
500A
Collector Emitter Saturation Voltage Vce(on)
1.95V
Power Dissipation Pd
-
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.7kV
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoPACK TrenchStop
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
