Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS50R06W1E3BOMA1
Newark Part No.39AH8840
Product RangeEasyPack Series
Technical Datasheet
28 In Stock
Need more?
4 Delivery in 1-3 Business Days(US stock)
24 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $41.760 |
| 5+ | $40.280 |
| 10+ | $38.810 |
| 25+ | $37.330 |
| 50+ | $36.000 |
| 100+ | $34.250 |
Price for:Each
Minimum: 1
Multiple: 1
$41.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS50R06W1E3BOMA1
Newark Part No.39AH8840
Product RangeEasyPack Series
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
DC Collector Current70A
Continuous Collector Current70A
Collector Emitter Saturation Voltage Vce(on)1.45V
Collector Emitter Saturation Voltage1.45V
Power Dissipation Pd205W
Power Dissipation205W
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo600V
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPack Series
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Continuous Collector Current
70A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation
205W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
To Be Advised
DC Collector Current
70A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation Pd
205W
Operating Temperature Max
150°C
Junction Temperature, Tj Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EasyPack Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate