Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFZ1600R17HP4B2BOSA2
Newark Part No.38AJ3608
Product RangeIHM-B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,485.320 |
Price for:Each
Minimum: 1
Multiple: 1
$1,485.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ1600R17HP4B2BOSA2
Newark Part No.38AJ3608
Product RangeIHM-B Series
Technical Datasheet
IGBT ConfigurationDual
Continuous Collector Current1.6kA
DC Collector Current1.6kA
Collector Emitter Saturation Voltage Vce(on)1.9V
Collector Emitter Saturation Voltage1.9V
Power Dissipation Pd10.5kW
Power Dissipation10.5kW
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.7kV
Collector Emitter Voltage V(br)ceo1.7kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeIHM-B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual
DC Collector Current
1.6kA
Collector Emitter Saturation Voltage
1.9V
Power Dissipation
10.5kW
Junction Temperature, Tj Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage V(br)ceo
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
1.6kA
Collector Emitter Saturation Voltage Vce(on)
1.9V
Power Dissipation Pd
10.5kW
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
IHM-B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability