New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. IGBTs
                      4. IGBT Modules
                      Print Page

                      FZ825R33HE4DBPSA1

                      IGBT MODULE, 3.3KV, 825A, SCREW ROHS COMPLIANT: YES

                      Date/Lot Code

                      INFINEON FZ825R33HE4DBPSA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoFZ825R33HE4DBPSA1
                      Newark Part No.52AJ5107
                      Product RangeIHM-B
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 56 week(s)
                      QuantityPrice
                      1+$1,174.880
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,174.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoFZ825R33HE4DBPSA1
                      Newark Part No.52AJ5107
                      Product RangeIHM-B
                      Technical Datasheet

                      Data Sheet

                      IGBT ConfigurationDual, Common Emitter
                      Continuous Collector Current825A
                      DC Collector Current825A
                      Collector Emitter Saturation Voltage2.4V
                      Collector Emitter Saturation Voltage Vce(on)2.4V
                      Power Dissipation Pd-
                      Power Dissipation-
                      Operating Temperature Max150°C
                      Junction Temperature, Tj Max150°C
                      Transistor Case StyleModule
                      IGBT TerminationStud
                      Collector Emitter Voltage Max3.3kV
                      Collector Emitter Voltage V(br)ceo3.3kV
                      IGBT TechnologyIGBT 4 [Trench/Field Stop]
                      Transistor MountingPanel
                      Product RangeIHM-B
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      IGBT Configuration

                      Dual, Common Emitter

                      DC Collector Current

                      825A

                      Collector Emitter Saturation Voltage Vce(on)

                      2.4V

                      Power Dissipation

                      -

                      Junction Temperature, Tj Max

                      150°C

                      IGBT Termination

                      Stud

                      Collector Emitter Voltage V(br)ceo

                      3.3kV

                      Transistor Mounting

                      Panel

                      SVHC

                      No SVHC (21-Jan-2025)

                      Continuous Collector Current

                      825A

                      Collector Emitter Saturation Voltage

                      2.4V

                      Power Dissipation Pd

                      -

                      Operating Temperature Max

                      150°C

                      Transistor Case Style

                      Module

                      Collector Emitter Voltage Max

                      3.3kV

                      IGBT Technology

                      IGBT 4 [Trench/Field Stop]

                      Product Range

                      IHM-B

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.