Print Page
Image is for illustrative purposes only. Please refer to product description.
250 In Stock
Need more?
100 Delivery in 1-3 Business Days(US stock)
150 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $4.010 | 
| 10+ | $3.540 | 
| 25+ | $3.250 | 
| 50+ | $2.940 | 
| 100+ | $2.550 | 
| 250+ | $2.020 | 
| 500+ | $1.930 | 
| 1000+ | $1.810 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoGS0650116LMRXUSA1
Newark Part No.42AM5332
Technical Datasheet
Drain Source Voltage Vds700V
Continuous Drain Current Id12.2A
Drain Source On State Resistance0.18ohm
Typical Gate Charge2.2nC
Transistor Case StylePDFN
Transistor MountingSurface Mount
No. of Pins8Pins
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.18ohm
Transistor Case Style
PDFN
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
12.2A
Typical Gate Charge
2.2nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate