Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoGS0650146LRMRXUSA1
Newark Part No.42AM5337
Technical Datasheet
250 In Stock
Need more?
100 Delivery in 1-3 Business Days(US stock)
150 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $5.120 |
10+ | $4.510 |
25+ | $4.140 |
50+ | $3.740 |
100+ | $3.250 |
250+ | $2.580 |
500+ | $2.450 |
1000+ | $2.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoGS0650146LRMRXUSA1
Newark Part No.42AM5337
Technical Datasheet
Drain Source Voltage Vds700V
Continuous Drain Current Id15.2A
Drain Source On State Resistance0.138ohm
Typical Gate Charge2.7nC
Transistor Case StylePDFN
Transistor MountingSurface Mount
No. of Pins8Pins
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.138ohm
Transistor Case Style
PDFN
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
15.2A
Typical Gate Charge
2.7nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate