Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoGS0650186LRTRXUMA1
Newark Part No.42AM5343
Technical Datasheet
2,950 In Stock
Need more?
1000 Delivery in 1-3 Business Days(US stock)
1950 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.580 |
| 10+ | $5.800 |
| 25+ | $5.320 |
| 50+ | $4.800 |
| 100+ | $4.180 |
| 250+ | $3.310 |
| 500+ | $3.150 |
| 1000+ | $2.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoGS0650186LRTRXUMA1
Newark Part No.42AM5343
Technical Datasheet
Drain Source Voltage Vds700V
Continuous Drain Current Id23A
Drain Source On State Resistance0.09ohm
Typical Gate Charge4.2nC
Transistor Case StylePDFN
Transistor MountingSurface Mount
No. of Pins8Pins
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.09ohm
Transistor Case Style
PDFN
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
23A
Typical Gate Charge
4.2nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate