Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoGS0650306LRMRXUSA1
Newark Part No.42AM5348
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10.410 |
| 10+ | $9.340 |
| 25+ | $8.860 |
| 50+ | $7.960 |
| 100+ | $7.300 |
| 250+ | $6.530 |
| 500+ | $6.210 |
| 1000+ | $5.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoGS0650306LRMRXUSA1
Newark Part No.42AM5348
Technical Datasheet
Drain Source Voltage Vds700V
Continuous Drain Current Id40A
Drain Source On State Resistance0.054ohm
Typical Gate Charge6.7nC
Transistor Case StylePDFN
Transistor MountingSurface Mount
No. of Pins8Pins
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.054ohm
Transistor Case Style
PDFN
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
40A
Typical Gate Charge
6.7nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate