Print Page
Image is for illustrative purposes only. Please refer to product description.
750 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.990 |
10+ | $22.050 |
25+ | $20.380 |
50+ | $18.730 |
100+ | $17.090 |
250+ | $15.940 |
500+ | $14.990 |
1000+ | $14.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$23.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoGS66508BTRXUMA1
Newark Part No.42AM5363
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id30A
Drain Source On State Resistance0.063ohm
Typical Gate Charge6.1nC
Transistor Case StyleGaNPX
Transistor MountingSurface Mount
No. of Pins4Pins
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.063ohm
Transistor Case Style
GaNPX
No. of Pins
4Pins
Qualification
-
Continuous Drain Current Id
30A
Typical Gate Charge
6.1nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate