Print Page
Image is for illustrative purposes only. Please refer to product description.
534 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.820 |
10+ | $2.170 |
25+ | $2.010 |
50+ | $1.920 |
100+ | $1.830 |
250+ | $1.740 |
500+ | $1.690 |
1000+ | $1.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE2HS01GXUMA1
Newark Part No.50Y1959
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min11V
Supply Voltage Max18V
No. of Outputs1Outputs
Duty Cycle (%)50%
IC Case / PackageSOIC
No. of Pins20Pins
Switching Frequency1MHz
Topology-
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
No. of Outputs1 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
18V
Duty Cycle (%)
50%
No. of Pins
20Pins
Topology
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Controller IC Case Style
SOIC
Supply Voltage Min
11V
No. of Outputs
1Outputs
IC Case / Package
SOIC
Switching Frequency
1MHz
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability