Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIDDD16G65C6XTMA1
Newark Part No.62AC6974
Product RangeCoolSiC 6G Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.380 |
| 10+ | $3.830 |
| 25+ | $3.540 |
| 50+ | $3.250 |
| 100+ | $2.970 |
| 250+ | $2.920 |
| 500+ | $2.880 |
| 1000+ | $2.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDDD16G65C6XTMA1
Newark Part No.62AC6974
Product RangeCoolSiC 6G Series
Technical Datasheet
Product RangeCoolSiC 6G Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current43A
Total Capacitive Charge21.5nC
Diode Case StyleHDSOP
No. of Pins10 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CoolSiC 6G Series
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
21.5nC
No. of Pins
10 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Diode Configuration
Single
Average Forward Current
43A
Diode Case Style
HDSOP
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability