Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIDH02G65C5XKSA2
Newark Part No.22AJ2168
Product RangethinQ Gen V Series
Technical Datasheet
70 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $0.777 |
| 100+ | $0.675 |
| 500+ | $0.513 |
| 1000+ | $0.426 |
| 2500+ | $0.420 |
| 10000+ | $0.416 |
Price for:Each
Minimum: 1
Multiple: 1
$1.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDH02G65C5XKSA2
Newark Part No.22AJ2168
Product RangethinQ Gen V Series
Technical Datasheet
Product RangethinQ Gen V Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current2A
Total Capacitive Charge4nC
Diode Case StyleTO-220
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
thinQ Gen V Series
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
4nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Diode Configuration
Single
Average Forward Current
2A
Diode Case Style
TO-220
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate