Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIDK10G65C5XTMA2
Newark Part No.22AJ2184
Product RangethinQ Gen V Series
Technical Datasheet
1,204 In Stock
Need more?
200 Delivery in 1-3 Business Days(US stock)
1004 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.650 |
| 10+ | $2.420 |
| 25+ | $2.190 |
| 50+ | $1.950 |
| 100+ | $1.710 |
| 250+ | $1.640 |
| 500+ | $1.570 |
| 1000+ | $1.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDK10G65C5XTMA2
Newark Part No.22AJ2184
Product RangethinQ Gen V Series
Technical Datasheet
Product RangethinQ Gen V Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current10A
Total Capacitive Charge15nC
Diode Case StyleTO-263 (D2PAK)
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
thinQ Gen V Series
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
15nC
No. of Pins
3 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Diode Configuration
Single
Average Forward Current
10A
Diode Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate