Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIDWD40G120C5XKSA1
Newark Part No.02AH1737
Product RangeCoolSiC 5G 1200V
Technical Datasheet
187 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $11.600 |
| 10+ | $11.110 |
| 25+ | $8.200 |
| 50+ | $7.630 |
| 100+ | $7.040 |
| 250+ | $7.030 |
| 500+ | $6.860 |
Price for:Each
Minimum: 1
Multiple: 1
$11.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDWD40G120C5XKSA1
Newark Part No.02AH1737
Product RangeCoolSiC 5G 1200V
Technical Datasheet
Product RangeCoolSiC 5G 1200V
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current110A
Total Capacitive Charge202nC
Diode Case StyleTO-247
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CoolSiC 5G 1200V
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
202nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Diode Configuration
Single
Average Forward Current
110A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate