Print Page
Image is for illustrative purposes only. Please refer to product description.

9,031 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.880 |
| 10+ | $2.920 |
| 25+ | $2.680 |
| 50+ | $2.550 |
| 100+ | $2.420 |
| 250+ | $2.280 |
| 500+ | $2.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIFX9201SGAUMA1
Newark Part No.17AC7032
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current6A
Output Voltage-
IC Case / PackageSOIC
No. of Pins12Pins
Supply Voltage Min5V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleSOIC
Product Overview
IFX9201SGAUMA1 is a general purpose 6A H-Bridge with SPI, designed for the control of DC motors or other inductive loads. The outputs can be pulse width modulated at frequencies up to 20KHz. PWM/DIR control reduces the number of PWM capable pins needed on the microcontroller side.
- RDSon of 100mohm per switch typ. at Tj=25°C
- Logic inputs 3.3V and 5V TTL/CMOS-compatible
- Low standby current
- Chopper current limitation
- Short circuit shut down with latch behaviour
- Overtemperature shut down with latch behaviour
- VS undervoltage shutdown
- Open load detection in ON and OFF state
- Detailed SPI diagnosis or simple error flag
- PG-DSO-12-17 package
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
12Pins
Supply Voltage Max
36V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
SOIC
Motor Type
Brushed DC
Output Current
6A
IC Case / Package
SOIC
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
