Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGB110S101XTMA1
Newark Part No.25AM8242
Product RangeCoolGaN G3 Series
Technical Datasheet
4,540 In Stock
Need more?
1000 Delivery in 1-3 Business Days(US stock)
3540 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.240 |
| 25+ | $1.110 |
| 50+ | $0.976 |
| 100+ | $0.843 |
| 250+ | $0.782 |
| 500+ | $0.722 |
| 1000+ | $0.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGB110S101XTMA1
Newark Part No.25AM8242
Product RangeCoolGaN G3 Series
Technical Datasheet
Drain Source Voltage Vds100V
Continuous Drain Current Id23A
Drain Source On State Resistance0.011ohm
Typical Gate Charge3.4nC
Transistor Case StyleVSON
Transistor MountingSurface Mount
No. of Pins4Pins
Product RangeCoolGaN G3 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.011ohm
Transistor Case Style
VSON
No. of Pins
4Pins
Qualification
-
Continuous Drain Current Id
23A
Typical Gate Charge
3.4nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN G3 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate