Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGD08N120S7ATMA1
Newark Part No.14AM7262
Product RangeTRENCHSTOP Series
Technical Datasheet
3,461 In Stock
Need more?
500 Delivery in 1-3 Business Days(US stock)
2961 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2.680 |
10+ | $1.720 |
25+ | $1.540 |
50+ | $1.360 |
100+ | $1.170 |
250+ | $1.060 |
500+ | $0.941 |
1000+ | $0.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGD08N120S7ATMA1
Newark Part No.14AM7262
Product RangeTRENCHSTOP Series
Technical Datasheet
Continuous Collector Current24A
Collector Emitter Saturation Voltage1.65V
Power Dissipation106W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-252
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product RangeTRENCHSTOP Series
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
24A
Power Dissipation
106W
Transistor Case Style
TO-252
Operating Temperature Max
150°C
Product Range
TRENCHSTOP Series
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate