New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. DC / DC Power Management
                                                                                                  5. DC / DC Integrated Gate Drivers
                                                                                                  Print Page

                                                                                                  IGI60F5050A1LAUMA1

                                                                                                  Integrated Power Stage, 3 to 3.5V in, 600V / 6A Out, 3MHz, TIQFN-EP-28

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON IGI60F5050A1LAUMA1
                                                                                                  INFINEON IGI60F5050A1LAUMA1
                                                                                                  INFINEON IGI60F5050A1LAUMA1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoIGI60F5050A1LAUMA1
                                                                                                  Newark Part No.75AK9945
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoIGI60F5050A1LAUMA1
                                                                                                  Newark Part No.75AK9945
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Input Voltage Min3V
                                                                                                  Input Voltage Max3.5V
                                                                                                  Output Current6A
                                                                                                  Output Voltage Min-
                                                                                                  Output Voltage Max600V
                                                                                                  DC / DC Converter IC CaseTIQFN-EP
                                                                                                  No. of Pins28Pins
                                                                                                  Switching Frequency Max3MHz
                                                                                                  Product Range-
                                                                                                  IC Generic NumberIGI60F5050A1L
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  IGI60F5050A1LAUMA1 is a CoolGaN™ integrated power stage. It combines a half-bridge power stage consisting of two 500mohm (typical Rdson) / 600V enhancement mode CoolGaN™ HEMTs with dedicated gate drivers in a small QFN-28 packa. In the low-to-medium power area, it is thus ideally suited to support the design of high-density AC/DC chargers and adapters, utilizing the superior switching behaviour of CoolGaN™ HEMTs. This CoolGaN™ and related power switches provide a very robust gate structure. When driven by a continuous gate current of a few mA in the “on” state, a minimum on-resistance Rdson is always guaranteed. Due to the GaN-specific low threshold voltage and the fast switching transients, a negative gate drive voltage is required in certain applications to both enable fast turn-off and avoid cross-conduction effects. Application includes charger and adapters, server, telecom & networking SMPS, low-power motor drive, LED lighting.

                                                                                                  • 500mohm / 500mohm typical Rdson high- / low-side
                                                                                                  • Application-configurable turn-on and turn-off speed, wide supply range
                                                                                                  • Fast input-to-output propagation (typical 47ns) with extremely small channel to channel mismatch
                                                                                                  • PWM input signal (switching frequency up to 3MHz)
                                                                                                  • Standard logic input levels compatible with digital controllers
                                                                                                  • Single gate driver supply voltage possible (typical 8V) with fast UVLO recovery
                                                                                                  • Low-side open source for current sensing with external shunt resistor
                                                                                                  • Galvanic input to output isolation based on robust coreless transformer technology
                                                                                                  • Gate driver with very high common mode transient immunity (CMTI) > 300V/ns
                                                                                                  • PG-TIQFN-28-1 package, junction temperature range from -40 to 125°C

                                                                                                  Technical Specifications

                                                                                                  Input Voltage Min

                                                                                                  3V

                                                                                                  Output Current

                                                                                                  6A

                                                                                                  Output Voltage Max

                                                                                                  600V

                                                                                                  No. of Pins

                                                                                                  28Pins

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Input Voltage Max

                                                                                                  3.5V

                                                                                                  Output Voltage Min

                                                                                                  -

                                                                                                  DC / DC Converter IC Case

                                                                                                  TIQFN-EP

                                                                                                  Switching Frequency Max

                                                                                                  3MHz

                                                                                                  IC Generic Number

                                                                                                  IGI60F5050A1L

                                                                                                  Technical Docs (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.