Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGLR65R200D2XUMA1
Newark Part No.20AM0171
Product RangeCoolGaN G5 Series
4,880 In Stock
Need more?
1000 Delivery in 1-3 Business Days(US stock)
3880 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $2.880 | 
| 10+ | $1.860 | 
| 25+ | $1.670 | 
| 50+ | $1.480 | 
| 100+ | $1.280 | 
| 250+ | $1.160 | 
| 500+ | $1.050 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGLR65R200D2XUMA1
Newark Part No.20AM0171
Product RangeCoolGaN G5 Series
Drain Source Voltage Vds650V
Continuous Drain Current Id9.2A
Drain Source On State Resistance0.24ohm
Typical Gate Charge1.26nC
Transistor Case StyleTSON
Transistor MountingSurface Mount
No. of Pins8Pins
Product RangeCoolGaN G5 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.24ohm
Transistor Case Style
TSON
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
9.2A
Typical Gate Charge
1.26nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN G5 Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate