Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIGW40N65F5FKSA1
Newark Part No.33X0399
Product RangeTRENCHSTOP 5 Series
Your Part Number
74 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.860 |
| 10+ | $4.230 |
| 25+ | $3.610 |
| 50+ | $2.980 |
| 100+ | $2.770 |
| 480+ | $2.570 |
Price for:Each
Minimum: 1
Multiple: 1
$4.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGW40N65F5FKSA1
Newark Part No.33X0399
Product RangeTRENCHSTOP 5 Series
Technical Datasheet
Continuous Collector Current40A
DC Collector Current40A
Collector Emitter Saturation Voltage1.6V
Collector Emitter Saturation Voltage Vce(on)1.6V
Power Dissipation255W
Power Dissipation Pd255W
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP 5 Series
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
40A
Collector Emitter Saturation Voltage
1.6V
Power Dissipation
255W
Collector Emitter Voltage Max
650V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 5 Series
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
40A
Collector Emitter Saturation Voltage Vce(on)
1.6V
Power Dissipation Pd
255W
Collector Emitter Voltage V(br)ceo
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
