Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKB06N60TATMA1
Newark Part No.51AH7941
Product RangeTRENCHSTOP IGBT3 Series
Technical Datasheet
844 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.330 |
| 25+ | $1.190 |
| 50+ | $1.040 |
| 100+ | $0.894 |
| 250+ | $0.802 |
| 500+ | $0.709 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKB06N60TATMA1
Newark Part No.51AH7941
Product RangeTRENCHSTOP IGBT3 Series
Technical Datasheet
Continuous Collector Current12A
DC Collector Current12A
Collector Emitter Saturation Voltage Vce(on)1.5V
Collector Emitter Saturation Voltage1.5V
Power Dissipation88W
Power Dissipation Pd88W
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeTRENCHSTOP IGBT3 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
12A
Collector Emitter Saturation Voltage Vce(on)
1.5V
Power Dissipation
88W
Collector Emitter Voltage Max
600V
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT3 Series
SVHC
No SVHC (21-Jan-2025)
DC Collector Current
12A
Collector Emitter Saturation Voltage
1.5V
Power Dissipation Pd
88W
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability