Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKB10N60TATMA1
Newark Part No.86AK5142
Product RangeTRENCHSTOP IGBT3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1000+ | $0.811 |
2000+ | $0.780 |
4000+ | $0.749 |
6000+ | $0.734 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$811.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKB10N60TATMA1
Newark Part No.86AK5142
Product RangeTRENCHSTOP IGBT3 Series
Technical Datasheet
Continuous Collector Current24A
Collector Emitter Saturation Voltage1.5V
Power Dissipation110W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeTRENCHSTOP IGBT3 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
24A
Power Dissipation
110W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT3 Series
Collector Emitter Saturation Voltage
1.5V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for IKB10N60TATMA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability