Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKB40N65EH5ATMA1
Newark Part No.62AC6980
Product RangeTRENCHSTOP 5
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.888 |
10+ | $0.888 |
25+ | $0.888 |
50+ | $0.888 |
100+ | $0.888 |
250+ | $0.888 |
500+ | $0.888 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKB40N65EH5ATMA1
Newark Part No.62AC6980
Product RangeTRENCHSTOP 5
Technical Datasheet
Continuous Collector Current74A
DC Collector Current74A
Collector Emitter Saturation Voltage Vce(on)1.65V
Collector Emitter Saturation Voltage1.65V
Power Dissipation Pd250W
Power Dissipation250W
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeTRENCHSTOP 5
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TRENCHSTOP™ 5 high speed switching IGBT copacked with full rated current RAPID 1 anti-parallel diode. Suitable for use in energy generation (solar string inverter, solar micro inverter), industrial power supplies (industrial SMPS and industrial UPS), metal treatment (welding), energy distribution (energy storage) and infrastructure charge.
- High speed H5 technology
- Best-in-class efficiency in hard switching and resonant topologies
- 650V break down voltage
- Low QG
- IGBT copacked with full rated current RAPID 1 fast antiparallel diode
- Maximum junction temperature 175°C
Technical Specifications
Continuous Collector Current
74A
Collector Emitter Saturation Voltage Vce(on)
1.65V
Power Dissipation Pd
250W
Collector Emitter Voltage Max
650V
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 5
SVHC
No SVHC (21-Jan-2025)
DC Collector Current
74A
Collector Emitter Saturation Voltage
1.65V
Power Dissipation
250W
Collector Emitter Voltage V(br)ceo
650V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate