Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKD04N60RC2ATMA1
Newark Part No.24AJ0725
Product RangeTRENCHSTOP RC Series
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.851 |
| 10+ | $0.551 |
| 25+ | $0.492 |
| 50+ | $0.432 |
| 100+ | $0.373 |
| 250+ | $0.333 |
| 500+ | $0.294 |
| 1000+ | $0.266 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKD04N60RC2ATMA1
Newark Part No.24AJ0725
Product RangeTRENCHSTOP RC Series
Technical Datasheet
Continuous Collector Current8A
DC Collector Current8A
Collector Emitter Saturation Voltage2V
Collector Emitter Saturation Voltage Vce(on)2V
Power Dissipation36.6W
Power Dissipation Pd36.6W
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeTRENCHSTOP RC Series
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
8A
Collector Emitter Saturation Voltage
2V
Power Dissipation
36.6W
Collector Emitter Voltage Max
600V
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Product Range
TRENCHSTOP RC Series
SVHC
To Be Advised
DC Collector Current
8A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation Pd
36.6W
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate