Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKD10N60RC2ATMA1
Newark Part No.24AJ0729
Product RangeTRENCHSTOP RC Series
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.080 |
10+ | $0.729 |
25+ | $0.670 |
50+ | $0.609 |
100+ | $0.550 |
250+ | $0.512 |
500+ | $0.473 |
1000+ | $0.443 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKD10N60RC2ATMA1
Newark Part No.24AJ0729
Product RangeTRENCHSTOP RC Series
Technical Datasheet
Continuous Collector Current18.8A
DC Collector Current18.8A
Collector Emitter Saturation Voltage Vce(on)2V
Collector Emitter Saturation Voltage2V
Power Dissipation Pd79W
Power Dissipation79W
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeTRENCHSTOP RC Series
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
18.8A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation Pd
79W
Collector Emitter Voltage Max
600V
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Product Range
TRENCHSTOP RC Series
SVHC
To Be Advised
DC Collector Current
18.8A
Collector Emitter Saturation Voltage
2V
Power Dissipation
79W
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate