Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKD10N60RFATMA1
Newark Part No.58AJ2278
Product RangeTRENCHSTOP Series
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $0.957 |
| 25+ | $0.852 |
| 50+ | $0.747 |
| 100+ | $0.643 |
| 250+ | $0.574 |
| 500+ | $0.506 |
| 1000+ | $0.463 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKD10N60RFATMA1
Newark Part No.58AJ2278
Product RangeTRENCHSTOP Series
Technical Datasheet
DC Collector Current20A
Continuous Collector Current20A
Collector Emitter Saturation Voltage Vce(on)2.2V
Collector Emitter Saturation Voltage2.2V
Power Dissipation Pd150W
Power Dissipation150W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeTRENCHSTOP Series
MSL-
SVHCTo Be Advised
Technical Specifications
DC Collector Current
20A
Collector Emitter Saturation Voltage Vce(on)
2.2V
Power Dissipation Pd
150W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Product Range
TRENCHSTOP Series
SVHC
To Be Advised
Continuous Collector Current
20A
Collector Emitter Saturation Voltage
2.2V
Power Dissipation
150W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate