Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKD15N60RC2ATMA1
Newark Part No.24AJ0730
Product RangeTRENCHSTOP RC
Technical Datasheet
657 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.410 |
10+ | $0.972 |
25+ | $0.890 |
50+ | $0.807 |
100+ | $0.724 |
250+ | $0.663 |
500+ | $0.602 |
1000+ | $0.564 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKD15N60RC2ATMA1
Newark Part No.24AJ0730
Product RangeTRENCHSTOP RC
Technical Datasheet
DC Collector Current28A
Continuous Collector Current28A
Collector Emitter Saturation Voltage2V
Collector Emitter Saturation Voltage Vce(on)2V
Power Dissipation115.4W
Power Dissipation Pd115.4W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeTRENCHSTOP RC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Collector Current
28A
Collector Emitter Saturation Voltage
2V
Power Dissipation
115.4W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Product Range
TRENCHSTOP RC
SVHC
No SVHC (21-Jan-2025)
Continuous Collector Current
28A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation Pd
115.4W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability