Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKFW60N65ES5XKSA1
Newark Part No.22AJ0101
Product RangeTRENCHSTOP 5
Technical Datasheet
255 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.820 |
10+ | $8.210 |
25+ | $5.670 |
50+ | $5.310 |
100+ | $4.940 |
480+ | $4.930 |
720+ | $4.570 |
Price for:Each
Minimum: 1
Multiple: 1
$8.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKFW60N65ES5XKSA1
Newark Part No.22AJ0101
Product RangeTRENCHSTOP 5
Technical Datasheet
DC Collector Current77A
Continuous Collector Current77A
Collector Emitter Saturation Voltage Vce(on)1.35V
Collector Emitter Saturation Voltage1.35V
Power Dissipation Pd138W
Power Dissipation138W
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleHSIP247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP 5
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Collector Current
77A
Collector Emitter Saturation Voltage Vce(on)
1.35V
Power Dissipation Pd
138W
Collector Emitter Voltage Max
650V
Transistor Case Style
HSIP247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 5
Continuous Collector Current
77A
Collector Emitter Saturation Voltage
1.35V
Power Dissipation
138W
Collector Emitter Voltage V(br)ceo
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability