Print Page
Image is for illustrative purposes only. Please refer to product description.
1,145 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.130 |
10+ | $0.704 |
25+ | $0.622 |
50+ | $0.542 |
100+ | $0.460 |
250+ | $0.407 |
500+ | $0.355 |
1000+ | $0.322 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKN06N60RC2ATMA1
Newark Part No.25AK0767
Technical Datasheet
Continuous Collector Current8A
DC Collector Current8A
Collector Emitter Saturation Voltage Vce(on)2V
Collector Emitter Saturation Voltage2V
Power Dissipation7.2W
Power Dissipation Pd7.2W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleSOT-223
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
8A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation
7.2W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
SOT-223
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
DC Collector Current
8A
Collector Emitter Saturation Voltage
2V
Power Dissipation Pd
7.2W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability