Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKP06N60TXKSA1
Newark Part No.39AH8882
Product RangeTRENCHSTOP
Technical Datasheet
1,383 In Stock
Need more?
293 Delivery in 1-3 Business Days(US stock)
1090 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.940 |
10+ | $1.230 |
100+ | $0.824 |
500+ | $0.676 |
1000+ | $0.632 |
2500+ | $0.597 |
10000+ | $0.587 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKP06N60TXKSA1
Newark Part No.39AH8882
Product RangeTRENCHSTOP
Technical Datasheet
DC Collector Current12A
Continuous Collector Current12A
Collector Emitter Saturation Voltage1.5V
Collector Emitter Saturation Voltage Vce(on)1.5V
Power Dissipation88W
Power Dissipation Pd88W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP
Technical Specifications
DC Collector Current
12A
Collector Emitter Saturation Voltage
1.5V
Power Dissipation
88W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-220
Operating Temperature Max
175°C
Product Range
TRENCHSTOP
Continuous Collector Current
12A
Collector Emitter Saturation Voltage Vce(on)
1.5V
Power Dissipation Pd
88W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate