Print Page
Image is for illustrative purposes only. Please refer to product description.
195 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.100 |
| 100+ | $0.845 |
| 500+ | $0.663 |
| 1000+ | $0.656 |
| 2500+ | $0.649 |
| 5000+ | $0.642 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKP15N60TXKSA1
Newark Part No.61M6728
Technical Datasheet
DC Collector Current30A
Continuous Collector Current30A
Collector Emitter Saturation Voltage2.05V
Collector Emitter Saturation Voltage Vce(on)2.05V
Power Dissipation Pd130W
Power Dissipation130W
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IKP15N60T is a Low Loss IGBT in TrenchStop® and field-stop technology with soft, fast recovery anti-parallel emitter controlled HE diode. The TrenchStop® IGBT technology leads to significant improvement of static as well as dynamic performance of the device, due to combination of TrenchStop®-cell and field-stop concept. The combination of IGBT with soft recovery emitter controlled diode further minimizes the turn-ON losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.
- Lowest Vce (sat) drop for lower conduction losses
- Low switching losses
- Easy parallel switching capability due to positive temperature coefficient in Vce (sat)
- Very soft, fast recovery anti-parallel emitter controlled HE diode
- High ruggedness, temperature stable behaviour
- Low EMI emissions
- Low gate charge
- Very tight parameter distribution
- Highest efficiency - Low conduction and switching losses
- High device reliability
- 5µs Short-circuit withstand time
- Green product
- Halogen-free
Technical Specifications
DC Collector Current
30A
Collector Emitter Saturation Voltage
2.05V
Power Dissipation Pd
130W
Collector Emitter Voltage Max
600V
Transistor Case Style
TO-220
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Continuous Collector Current
30A
Collector Emitter Saturation Voltage Vce(on)
2.05V
Power Dissipation
130W
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate