Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKP20N60H3XKSA1
Newark Part No.49AC0270
Product RangeTRENCHSTOPT
Your Part Number
Technical Datasheet
1,025 In Stock
Need more?
54 Delivery in 1-3 Business Days(US stock)
971 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.550 |
| 100+ | $2.060 |
| 500+ | $1.690 |
| 1000+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKP20N60H3XKSA1
Newark Part No.49AC0270
Product RangeTRENCHSTOPT
Technical Datasheet
Continuous Collector Current40A
DC Collector Current40A
Collector Emitter Saturation Voltage1.95V
Collector Emitter Saturation Voltage Vce(on)1.95V
Power Dissipation Pd170W
Power Dissipation170W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOPT
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High speed IGBT in trench and fieldstop technology suitable for use in uninterruptible power supplies, welding converters and converters with high switching frequency.
- TRENCHSTOP™ technology offering very low VCEsat and low EMI
- Very soft, fast recovery anti-parallel diode
- Maximum junction temperature 175°C
- Qualified according to JEDEC for target applications
Technical Specifications
Continuous Collector Current
40A
Collector Emitter Saturation Voltage
1.95V
Power Dissipation Pd
170W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-220
Operating Temperature Max
175°C
Product Range
TRENCHSTOPT
SVHC
No SVHC (21-Jan-2025)
DC Collector Current
40A
Collector Emitter Saturation Voltage Vce(on)
1.95V
Power Dissipation
170W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate